The M138-1362-16-27 is a modular jack with a female gender and 78 contacts. It features a 1.27mm terminal pitch and is designed for through hole mounting. This component is a part of the Methode product line and is categorized under connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Methode M138-1362-16-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.