The M138-1364-12-12A is a modular jack with 78 contacts, a right-angle body orientation, and a through-hole mounting style. It features a terminal pitch of 1.27mm and a termination method of solder. The jack has 52 terminals and 13 ports, with no integrated magnetics. This component is suitable for applications requiring a high-density connector with a right-angle design.
Methode M138-1364-12-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.