The M138-1364-14-12A is a modular jack with 78 contacts and a female gender. It features a terminal pitch of 1.016mm and is terminated via solder. The jack has a straight body orientation and is designed for through hole mounting. It does not have integrated magnetics and has 52 terminals and 13 ports.
Methode M138-1364-14-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.