This modular jack features 78 contacts and a 1.27mm terminal pitch, with a right angle body orientation and through hole mounting. It is designed for use in applications where a high number of connections are required, such as in networking and telecommunications equipment. The jack is terminated by soldering and is not equipped with integrated magnetics.
Methode M138-1366-12-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M138-1366-12-22A to view detailed technical specifications.
No datasheet is available for this part.