The M138-1388-13-11 is a modular jack with 104 contacts, a terminal pitch of 1.016mm, and a right-angle body orientation. It is designed for through-hole mounting and has 13 ports. The jack does not have integrated magnetics. It is suitable for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M138-1388-13-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.