The M138-1388-14-21 is a 104-contact F-type modular jack with 13 ports. It features a straight body orientation and is terminated with solder. The jack is designed for through-hole mounting. Operating temperature range is not specified.
Methode M138-1388-14-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.