The M138-1388-16-22B is a modular jack with 104 contacts, a right angle body orientation, and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a termination method of solder. The jack does not have integrated magnetics. It is a female gender connector with 13 ports.
Methode M138-1388-16-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.