The M138-1462-02-22C is a right angle modular jack with 84 contacts and a terminal pitch of 1.02mm. It features a through hole mounting style and is terminated by solder. The jack has 28 terminals and 14 ports. It does not have integrated magnetics. This component is suitable for use in applications where a modular jack with high contact density is required.
Checking distributor stock and pricing after the page loads.
Methode M138-1462-02-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.