The M138-1462-13-17 is a 84-contact right-angle modular jack from Methode. It features a terminal pitch of 1.016mm and is terminated through solder. The jack is designed for through-hole mounting and is suitable for applications requiring a high number of contacts. It does not have integrated magnetics.
Methode M138-1462-13-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.