The M138-1462-13-22B is a modular jack with 84 contacts and a right-angle body orientation. It features a terminal pitch of 1.016mm and is terminated through soldering. The jack is designed for through-hole mounting and has 28 terminals and 14 ports. It does not have integrated magnetics.
Methode M138-1462-13-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.