The M138-1462-14-22C is a modular jack with 84 contacts, a terminal pitch of 1.016mm, and a termination method of solder. It has a straight body orientation and is designed for through-hole mounting. This component is part of the Methode product line and is categorized as a modular and Ethernet connector.
Methode M138-1462-14-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.