The M138-1464-02-22C is a modular jack with 84 contacts, a terminal pitch of 1.02mm, and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. The jack has 56 terminals and 14 ports, and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-1464-02-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.