The M138-1464-05-22A is a modular jack with 84 contacts and a terminal pitch of 1.27mm. It features a right-angle body orientation and is designed for through-hole mounting. The jack has 56 terminals and 14 ports, with no integrated magnetics. This component is suitable for applications requiring a high-density connector with a specific terminal pitch.
Checking distributor stock and pricing after the page loads.
Methode M138-1464-05-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.