The M138-1464-14-12B is a modular jack with a female gender and 84 contacts. It features a straight body orientation and is mounted through a hole. The termination method is solder, and the terminal pitch is 1.016mm. This component is designed for use in applications where integrated magnetics are not required.
Methode M138-1464-14-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.