The M138-1464-14-17 is a modular jack with 84 contacts and a straight body orientation. It features a terminal pitch of 1.016mm and is terminated through soldering. This component is designed for through-hole mounting and does not integrate magnetics. It is a part of the RJ11 category of connectors.
Methode M138-1464-14-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.