The M138-1464-17-21 is a modular jack from Methode with 84 contacts and a 1.02mm terminal pitch. It has a straight body orientation and is designed for through hole mounting. This connector is not integrated with magnetics and is suitable for applications requiring a high-density connection solution.
Methode M138-1464-17-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.