The M138-1466-12-1 is a right angle modular jack with 84 contacts and a terminal pitch of 1.27mm. It features a solder termination method and is designed for through hole mounting. This connector is part of the Modular & Ethernet Connectors category and is suitable for applications requiring a high-density connection solution.
Checking distributor stock and pricing after the page loads.
Methode M138-1466-12-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.