The M138-1562-02-26 is a modular jack with 90 contacts, a right-angle body orientation, and a through-hole mounting style. It features a terminal pitch of 1.02mm and a termination method of solder. This component is designed for use in applications where a high-density connector is required, and it is suitable for use in a variety of industries.
Methode M138-1562-02-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.