The M138-1562-05-27 is a modular jack with 90 contacts, a female gender, and a right angle body orientation. It has a terminal pitch of 1.27mm and is terminated through soldering. The jack is designed for through hole mounting and has 30 terminals and 15 ports. It does not have integrated magnetics.
Methode M138-1562-05-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.