The M138-1562-17-2 is a 90-contact female modular jack with a 1.02mm pitch and solder termination. It has a straight body orientation and is designed for through-hole mounting. This jack is suitable for applications requiring a high number of contacts, such as audio or data transfer equipment. The M138-1562-17-2 is a modular jack from Methode, a manufacturer of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Methode M138-1562-17-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.