The M138-1588-12-22A is a modular jack with 120 contacts and a right-angle body orientation. It has 15 ports and is designed for through-hole mounting. The termination method is solder, and the terminal pitch is 1.27mm. This component is not integrated with magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-1588-12-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.