The M138-1664-16-12A is a right angle modular jack with 16 ports and 64 terminals. It features a terminal pitch of 1.27mm and is mounted through a hole. The termination method is solder and it does not have integrated magnetics. This modular jack is designed for use in applications where a high number of connections are required.
Checking distributor stock and pricing after the page loads.
Methode M138-1664-16-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.