The M138-1664-17-16 is a 96-contact F-type modular jack with a terminal pitch of 1.02mm and 64 terminals. It features a straight body orientation and is designed for through-hole mounting. The jack does not have integrated magnetics.
Methode M138-1664-17-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.