The M138-1688-02-22C is a modular jack with 128 contacts, a right-angle body orientation, and a terminal pitch of 1.02mm. It features a solder termination method and is designed for through-hole mounting. This connector has 16 ports and does not integrate magnetics. It is suitable for use in various applications where a high-density, modular connection is required.
Methode M138-1688-02-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 128 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.