The M138-262-13-22C is a 12-contact right-angle modular jack with a female gender and a terminal pitch of 1.016mm. It features a through hole mounting style and is designed for use in applications where a compact, high-density connector is required. The jack is constructed with a solder termination method and has a body orientation of right angle. It is suitable for use in a variety of industries, including industrial control and automation, medical devices, and telecommunications equipment.
Methode M138-262-13-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.