The M138-264-05-26 is a modular jack with 12 contacts and a right-angle body orientation. It features a terminal pitch of 1.27mm and is terminated through soldering. This connector is designed for through-hole mounting and has 8 terminals. It is a 2-port connector with no integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-264-05-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.