The M138-266-12-17 is a 12-contact right-angle modular jack with a 1.27mm terminal pitch. It features a through hole mount and is designed for solder termination. This modular jack has a body orientation of right angle and does not include integrated magnetics. It is suitable for applications requiring a 12-contact interface.
Checking distributor stock and pricing after the page loads.
Methode M138-266-12-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.