The M138-362-05-27 is a modular jack with 18 contacts, a right angle body orientation, and a terminal pitch of 1.27mm. It is designed for through hole mounting and features a solder termination method. This connector has 6 terminals and 3 ports, and does not include integrated magnetics. It is suitable for use in a variety of applications, including those requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
Methode M138-362-05-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.