The M138-362-14-27 is a modular jack with 18 contacts and 3 ports. It features a straight body orientation and is designed for through hole mounting. The jack has a terminal pitch of 1.016 and is terminated using solder. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-362-14-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.