The M138-366-16-22A is a modular jack with 18 contacts, a right-angle body orientation, and a through hole mounting style. It features a terminal pitch of 1.27mm and a termination method of solder. This component is designed for use in applications where a high-density connector is required, and it does not integrate magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-366-16-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.