The M138-388-12-12B is a 24-contact right angle modular jack with a female gender and three ports. It features a terminal pitch of 1.27mm and is terminated through soldering. The component is designed for through-hole mounting and does not integrate magnetics. It is suitable for applications requiring a modular jack with specific electrical and mechanical characteristics.
Checking distributor stock and pricing after the page loads.
Methode M138-388-12-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.