This 24-contact modular jack features a female gender and a straight body orientation. It is designed for through hole mounting and has a termination method of solder. The jack has 3 ports and does not integrate magnetics. It is available from Methode with part number M138-388-17-2.
Checking distributor stock and pricing after the page loads.
Methode M138-388-17-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.