This 24-contact right-angle modular jack features a 1.016mm terminal pitch and solder termination method. It has a through-hole mounting style and is designed for use in applications where a compact, high-density connector is required. The jack is available from Methode, part number M138-462-13-16, and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
Methode M138-462-13-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.