The M138-462-14-2 is a 24-contact female modular jack with a straight body orientation and through hole mounting. It features a terminal pitch of 1.016mm and is terminated by solder. This modular jack has 8 terminals and 4 ports, and does not have integrated magnetics.
Methode M138-462-14-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.