The M138-462-16-1 is a 24-contact right-angle modular jack with a female gender and a terminal pitch of 1.27mm. It features solder termination and a through-hole mounting style. This modular jack has 8 terminals and 4 ports, with no integrated magnetics. It is designed for use in applications where a compact, high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M138-462-16-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.