The M138-462-16-22A is a 24-contact modular jack with a female gender and a 1.27mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. This component is suitable for applications requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
Methode M138-462-16-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.