The M138-464-17-12C is a 24-contact modular jack with a 1.02mm terminal pitch, designed for through-hole mounting. It features a straight body orientation and a solder termination method. This component is suitable for applications requiring a high-density I/O connector.
Methode M138-464-17-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.