The M138-588-14-12B is a 40-contact modular jack with a female gender, suitable for applications requiring five ports. It features a straight body orientation and a solder termination method. This component is designed for through-hole mounting. The jack does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-588-14-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.