The M138-588-14-16 is a 40-contact, 5-port modular jack with a female gender and a straight body orientation. It features a terminal pitch of 1.016mm and is terminated through soldering. This component is designed for through-hole mounting and does not include integrated magnetics. It is suitable for use in applications where a high-density, high-reliability connection is required.
Methode M138-588-14-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.