The M138-662-05-22B is a 36-contact modular jack with a right-angle body orientation and F gender. It features a 1.27mm terminal pitch and is terminated by solder. The jack is designed for through-hole mounting. The M138-662-05-22B is a product of Methode Electronics.
Checking distributor stock and pricing after the page loads.
Methode M138-662-05-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.