The M138-666-12-22A is a 36-contact modular jack with a right angle body orientation and 1.27mm terminal pitch. It is designed for through hole mounting and features solder termination. This modular jack does not have integrated magnetics. It is a type of I/O connector suitable for applications requiring a high-density connection solution.
Checking distributor stock and pricing after the page loads.
Methode M138-666-12-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.