The M138-688-13-1 is a modular jack with 48 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.016mm and is terminated by solder. The jack is not integrated with magnetics and has a number of ports equal to 6.
Methode M138-688-13-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.