The M138-764-05-12B is a modular jack with 42 contacts, a terminal pitch of 1.27mm, and a termination method of solder. It has a right-angle body orientation and is designed for through-hole mounting. This component is a part of the Methode product line and is categorized under RJ11 modular and Ethernet connectors.
Methode M138-764-05-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.