The M138-764-05-27 is a 42-contact modular jack with a right angle body orientation and 1.27mm terminal pitch. It has a through hole mount and is terminated by solder. The jack has 28 terminals and 7 ports, with no integrated magnetics. This component is suitable for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M138-764-05-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.