The M138-764-14-27 is a 42-contact modular jack with a female gender and a terminal pitch of 1.016mm. It is designed for through hole mounting and features 28 terminals and 7 ports. The jack does not have integrated magnetics. It is suitable for use in a variety of applications where a modular jack is required.
Checking distributor stock and pricing after the page loads.
Methode M138-764-14-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.