The M138-764-17-2 is a 42-contact F-type modular jack with a terminal pitch of 1.02mm. It features a straight body orientation and is designed for through-hole mounting. The jack is suitable for applications requiring a high number of contacts and is compatible with various termination methods, including solder. Operating temperature range and specific compliance details are not provided.
Methode M138-764-17-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.