The M138-764-17-21 is a 42-contact modular jack with a female gender and a straight body orientation. It features a termination method of solder and a terminal pitch of 1.02. The jack is designed for through-hole mounting and does not have integrated magnetics. It is suitable for use in applications requiring a high number of contacts and ports.
Checking distributor stock and pricing after the page loads.
Methode M138-764-17-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.