The M138-766-02-17 is a 42-contact right-angle modular jack with a terminal pitch of 1.02mm. It features a solder termination method and is designed for through-hole mounting. This modular jack has 7 ports and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-766-02-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 42 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.