The M138-766-14-11 is a modular jack with 42 contacts and 7 ports. It features a straight body orientation and is mounted through a hole. The terminal pitch is 1.016mm and the termination method is solder. This modular jack does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-766-14-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 42 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.