This modular jack is a 48-contact, right-angle connector with a 1.27mm pitch and 8 ports. It features a through-hole mounting style and is designed for use in applications requiring high-density connectivity. The jack is manufactured by Methode and is part of the M138-864-12-22A series. It does not include integrated magnetics.
Methode M138-864-12-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.